8V~42V 12-Pin LV5747 DC to DC converter IC1 Outputs 300kHz Transistor Driver
Onsemi LV5747NTT-TLM-E technical specifications.
| Package/Case | MSOP |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5747NTT-TLM-E to view detailed technical specifications.
No datasheet is available for this part.