
Quad 2:1 Multiplexer, featuring 4 independent SPDT circuits. This surface mount logic IC offers 8 input lines and 4 output lines with a propagation delay of 0.55ns. Operating with a dual supply voltage range of 4.2V to 5.7V, it provides high and low level output currents of -50mA and 50mA respectively. Packaged in a 28-lead PLCC, this RoHS and Halogen Free component is designed for operation between 0°C and 85°C.
Onsemi MC10E157FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10E157FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
