Onsemi MC14018BDR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 740ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14018BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
