
High-speed logic output optocoupler featuring a single channel and AC input. This unidirectional device offers 2.5kV isolation voltage and a maximum output voltage of 7V. With a 30mA forward and input current, it provides 20mA output current per channel. Packaged in an 8-pin PDIP SMD with a 1ms fall and propagation delay, it operates within a -40°C to 85°C temperature range.
Onsemi MID400S technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 1ms |
| Forward Current | 30mA |
| Height | 5.08mm |
| Input Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| Propagation Delay | 1ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.792g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MID400S to view detailed technical specifications.
No datasheet is available for this part.
