
CMOS Hex Inverter IC, featuring six independent inverter gates. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low quiescent current of 2µA. Delivers ±4.8mA high/low output current with a propagation delay of 20ns. Packaged in a TSSOP surface mount configuration, this lead-free and RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi MM74HCT04MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT04MTCX to view detailed technical specifications.
No datasheet is available for this part.
