The MMQA27VT3G is a silicon unidirectional transient voltage suppressor diode from Onsemi. It features a breakdown voltage of 27V with a maximum clamping voltage of 39V and a maximum non-repetitive peak reverse power dissipation of 150W. The diode is rated for a maximum power dissipation of 0.225W and has a maximum operating temperature of 150°C. It is available in a 6-pin R-PDSO-G6 package.
Onsemi MMQA27VT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Clamping Voltage-Max | 39 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMQA27VT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.