
PIN single diode for switching applications, featuring a 35V reverse voltage and 20mA forward current. This RoHS compliant component is housed in a compact SOD-323-2 package, measuring 1.8mm in length, 1.35mm in width, and 1mm in height. It offers a maximum power dissipation of 200mW and operates up to 150°C. Supplied on a 3000-piece tape and reel, this halogen-free diode is ideal for RF switching circuits.
Checking distributor stock and pricing after the page loads.
| Application(s) | SWITCH |
| Package/Case | SOD-323-2 |
| Current Rating | 20mA |
| Diode Type | PIN - Single |
| Element Configuration | Single |
| Forward Current | 20mA |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Voltage | 35V |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 20V |
| Width | 1.35mm |
| RoHS | Compliant |
These are design resources that include the Onsemi MMVL3401T1G
ON Semiconductor product discontinuance notice for parts sourced from Panjit Americas. Includes last time buy/ship dates and recommended replacements from Fairchild and NXP.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
