
Automotive-grade linear voltage regulator (LDO) providing a fixed 5V output with 450mA continuous current capability. Features a 250mV dropout voltage and 2% output voltage accuracy, operating from 5.5V to 42V input. Housed in a DPAK surface-mount package, this positive polarity regulator offers a maximum output current of 700mA and includes a reset function. Designed for demanding automotive applications, it operates across a wide temperature range of -40°C to 150°C.
Onsemi NCV4275ADT50RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 250mV |
| Height | 2.38mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 2% |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4275ADT50RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.