
1.5 Amps DDR Termination Regulators, 3000-REEL
Onsemi NCV51190MNTAG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.385V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Radiation Hardening | No |
| Reference Voltage | 1.351V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV51190MNTAG to view detailed technical specifications.
No datasheet is available for this part.
