
High-efficiency (96%) synchronous buck converter operating at 3 MHz, delivering up to 2A output current. Features adjustable output voltage from 600mV to 5.5V, with a maximum input voltage of 5.5V. This surface-mount component, packaged in a 2mm x 2mm x 0.75mm footprint, is designed for automotive applications and operates across a wide temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV6323BMTAATBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 96% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV6323BMTAATBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV6323BMTAATBG
Update to onsemi product discontinuance notice PD24192Z1 to correct the replacement part number for the NCV6354BMTAATBG device to NCV6323BMTAATBG.
