The NCV70627DQ001R2G is a surface mount IC with a serial interface, operating within a temperature range of -40°C to 160°C. It is designed to be lead free and RoHS compliant. The IC is packaged in a tape and reel format, suitable for surface mount applications.
Onsemi NCV70627DQ001R2G technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 29V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV70627DQ001R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.