
Power Management IC Development Tools Automotive 8-Channel Low Side Driver EVK
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Current | 600mA |
| Output Voltage | 5V |
| RoHS | Compliant |
