The NDD03N40Z-1G is a 400V n-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 37W and a maximum Rds on resistance of 3.4 ohms. The device is packaged in a TO-251-3 case and is mounted through a hole. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.4R |
| RoHS Compliant | Yes |
| RoHS | Compliant |