The NDD03N40ZT4G is a DPAK packaged MOSFET with a maximum drain to source voltage of 400V and continuous drain current of 2.1A. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 37W. This lead-free device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NDD03N40ZT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.4R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDD03N40ZT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.