
The NLAST4051DR2 is a non-inverting multiplexer from Onsemi, featuring a -3db bandwidth of 95MHz. It is packaged in a SOIC-16 package and is available in tape and reel packaging. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant due to the presence of lead. The multiplexer has a single circuit and a drain to source resistance of 86mR.
Onsemi NLAST4051DR2 technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 86mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAST4051DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
