Onsemi NLX1G74MUTCG technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLX1G74MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.