Onsemi NUP1301ML3T1 technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOT-23-3 |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 450mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 70V |
| RoHS Compliant | No |
| Working Voltage | 70V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NUP1301ML3T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
