
The RC1117M285 is a linear voltage regulator with a fixed output voltage of 2.85V and an output current of 1A. It has a dropout voltage of 1.1V and a maximum power dissipation of 18W. The device is packaged in a TO-263 case and is designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and is not RoHS compliant.
Onsemi RC1117M285 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RC1117M285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
