Opto 22 AC5 technical specifications.
| Package/Case | Module |
| Input Current | 600mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
