Opto 22 AC7 technical specifications.
| Depth | 76.2mm |
| Height | 17.018mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | RS-485 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AC7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
