Opto 22 AC7A technical specifications.
| Data Rate | 115Kbps |
| Depth | 114.3mm |
| Height | 36.32mm |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 120V |
| Output Type | RS-485 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AC7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
