Opto 22 AD2T technical specifications.
| Type | Module |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 55442 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Opto 22 AD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.