Opto 22 BRICKSTRAP technical specifications.
| Product Length (mm) | 79.2 |
| Product Depth (mm) | 16.3 |
| Type | Jumper |
| Gender | PIN |
| Number of Contacts | 16 |
| Cage Code | 55442 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Opto 22 BRICKSTRAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.