
Opto 22 CA10 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Mount | Cable |
| Number of Conductors | 50 |
| Reach SVHC Compliant | No |
| Series | CA |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 CA10 to view detailed technical specifications.
No datasheet is available for this part.