Opto 22 FUSE01G4B technical specifications.
| Current Rating | 1A |
| Fuse Current | 1A |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 FUSE01G4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.