Opto 22 FUSEG4B technical specifications.
| Package/Case | Module |
| Current Rating | 4A |
| Fuse Current | 4A |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 FUSEG4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
