Opto 22 G4A8R technical specifications.
| Current Rating | 180mA |
| Depth | 130mm |
| Length | 266.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Series | G4 Series |
| Turn-On Delay Time | 4ms |
| Width | 111.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4A8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.