Opto 22 G4AD10 technical specifications.
| Package/Case | Module |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Number of I/Os | 1 |
| Output Type | Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4AD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.