Opto 22 G4D16R technical specifications.
| Package/Case | Module |
| Current Rating | 250mA |
| Depth | 266.7mm |
| Input Current | 250mA |
| Length | 111.3mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Rack |
| Number of I/Os | 16 |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Series | G4 |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4D16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.