Opto 22 G4D32EB2 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 100.3mm |
| Input Type | DIGITAL |
| Length | 266.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Inputs | 32 |
| Termination | Screw |
| Width | 177.8mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4D32EB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.