Opto 22 G4D32RS technical specifications.
| Current Rating | 48A |
| Depth | 116mm |
| Input Current | 220mA |
| Length | 266.7mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Rack |
| Number of I/Os | 32 |
| Operating Supply Voltage | 24V |
| Width | 117.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4D32RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.