Opto 22 G4OAC24AMA technical specifications.
| Package/Case | Module |
| Depth | 47.5mm |
| Input Current | 18mA |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 3A |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4OAC24AMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.