Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto 22 G4OAC5AMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 20mA |
| Depth | 47.5mm |
| Input Current | 12mA |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, PCB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Turn-On Delay Time | 8.3ms |
| DC Rated Voltage | 280V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4OAC5AMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
