Opto 22 G4PB16H technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 58.9mm |
| Lead Free | Lead Free |
| Length | 274.8mm |
| Manufacturer Series | CS1 Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 24V |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 82.6mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4PB16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
