Opto 22 G4PB16HC technical specifications.
| Package/Case | Module |
| Depth | 58.9mm |
| Length | 356.9mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of I/Os | 16 |
| Operating Supply Voltage | 24V |
| Width | 114.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4PB16HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
