Opto 22 G4PB8H technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 58.9mm |
| Length | 175.3mm |
| Manufacturer Series | CS1 Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 24V |
| Primary Type | MODULE |
| Termination | Screw |
| Width | 82.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4PB8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
