Opto 22 G4STRAPB technical specifications.
| Approvals | CE |
| Gender | Male |
| Number of Channels | 1 |
| Number of Contacts | 10 |
| Series | G4 |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4STRAPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.