Opto 22 HH1.5 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Series | HH |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 HH1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
