Opto 22 OD2 technical specifications.
| Color | Grey |
| Connector Type B | Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | OD |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.