Opto 22 ODC5AQ technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 78.23mm |
| Input Current | 12mA |
| Length | 53.34mm |
| Load Current | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Panel |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Type | Digital |
| Turn-Off Delay Time | 750ms |
| Width | 26.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 ODC5AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.