Opto 22 OPTOEMU-CTS-0750-150 technical specifications.
| Approvals | UL, CE |
| Input Current | 150A |
| Mount | Wire, Panel, Rack |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OPTOEMU-CTS-0750-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
