Opto 22 OPTOEMU-CTS-1250-400 technical specifications.
| Approvals | UL, CE |
| Input Current | 400A |
| Mount | Wire, Panel, Rack |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OPTOEMU-CTS-1250-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.