Opto 22 OUTPUTSWITCH technical specifications.
| Package/Case | Module |
| Depth | 0.157inch |
| Input Current | 3A |
| Length | 1.7inch |
| Mount | PCB |
| Operating Supply Voltage | 250V |
| Primary Type | SWITCH |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OUTPUTSWITCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
