Opto 22 PB16C technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Depth | 55.88mm |
| Length | 367.03mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5V |
| Primary Type | MODULE |
| Termination | Screw |
| Width | 110.9mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 PB16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
