Opto 22 PB16HQ technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 96.8mm |
| Length | 171.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5V |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Size | 5inch |
| Termination | Screw |
| Thickness | 3.81inch |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 PB16HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
