Opto 22 PB4 technical specifications.
| Approvals | CSA, CE |
| Mount | Screw |
| Number of Channels | 4 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Thickness | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 PB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.