Opto 22 PB4H technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Depth | 55.9mm |
| Fuse Size | N/A |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 101.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 PB4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
