Opto 22 PB4MOA technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Depth | 54.1mm |
| Length | 74.9mm |
| Mount | Rack |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Primary Type | SWITCH |
| Termination | Screw |
| Width | 65.3mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 PB4MOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.