Opto 22 PB8 technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Depth | 55.88mm |
| Length | 213.36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw, Panel |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5V |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Size | 3.5inch |
| Termination | Screw |
| Thickness | 2.2inch |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 PB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
