Opto 22 PCI-AC5 technical specifications.
| Package/Case | Module |
| Depth | 133.35mm |
| Input Type | DIGITAL |
| Length | 111mm |
| Mount | Rack |
| Number of Inputs | 48 |
| Number of Outputs | 48 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 PCI-AC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.